+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

16512

Wrench: combination spanner; double-sided; 12mm; L: 160mm


Manufacturer: BM GROUP

Manufacturer part number:
16512
TME Symbol:
BM16512

Specification

Manufacturer
BM GROUP
Type of wrench
combination spanner
Kind of wrench
double-sided
Spanner size
12mm
Length
160mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3113
Gross weight66.6 g
EAN code8013629165120
See other products in this category: Wrenches and Combination Wrenches BM GROUP,
*
16512
5 in TME stock
Net price for quantities from 1 pcs - 2.49 USDGross price for quantities from 1 pcs - 2.49 USD
Net price for quantities from 5 pcs - 2.25 USDGross price for quantities from 5 pcs - 2.25 USD
Net price for quantities from 10 pcs - 2.11 USDGross price for quantities from 10 pcs - 2.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.