+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

16513

Wrench: combination spanner; double-sided; 13mm; L: 170mm


Manufacturer: BM GROUP

Manufacturer part number:
16513
TME Symbol:
BM16513

Specification

Manufacturer
BM GROUP
Type of wrench
combination spanner
Kind of wrench
double-sided
Spanner size
13mm
Length
170mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3113
Gross weight77.91 g
EAN code8013629165137
See other products in this category: Wrenches and Combination Wrenches BM GROUP,
*
16513
11 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.71 USDGross price for quantities from 1 pcs - 2.71 USD
Net price for quantities from 5 pcs - 2.47 USDGross price for quantities from 5 pcs - 2.47 USD
Net price for quantities from 10 pcs - 2.30 USDGross price for quantities from 10 pcs - 2.30 USD