+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

16610

Wrench: combination spanner; rattle,with joint; 10mm; L: 162mm


Manufacturer: BM GROUP

Manufacturer part number:
16610
TME Symbol:
BM16610

Specification

Manufacturer
BM GROUP
Type of wrench
combination spanner
Kind of wrench
rattle, with joint
Spanner size
10mm
Length
162mm
Material
Chrom-vanadium steel
Gross weight89.1 g
EAN code8013629166103
See other products in this category: Wrenches and Combination Wrenches BM GROUP,
*
16610
5 in TME stock
Net price for quantities from 1 pcs - 5.69 USDGross price for quantities from 1 pcs - 5.69 USD
Net price for quantities from 5 pcs - 5.16 USDGross price for quantities from 5 pcs - 5.16 USD
Net price for quantities from 10 pcs - 4.80 USDGross price for quantities from 10 pcs - 4.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.