+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1919

Drill bit-kit; for concrete; concrete,brick type materials


Manufacturer: BM GROUP

Manufacturer part number:
1919
TME Symbol:
BM1919

Specification

Manufacturer
BM GROUP
Type of power tool accessories
drill bit - kit
Kind of drill bit
for concrete
Conform to the norm
DIN 8039
Drill diameter
4mm/5mm/6mm/8mm/10mm
Quantity in set/package
5pcs.
Tools application
  • brick type materials
  • concrete
Gross weight118.9 g
EAN code8013629219199
See other products in this category: Drill Sets BM GROUP,
*
1919
10 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 set - 7.51 USDGross price for quantities from 1 set - 7.51 USD
Net price for quantities from 5 set - 7.49 USDGross price for quantities from 5 set - 7.49 USD