+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1941

Drill bit; Ø: 3÷31mm; conical; 10mm; thin tinware; christmas tree


Manufacturer: BM GROUP

Manufacturer part number:
1941
TME Symbol:
BM1941

Specification

Manufacturer
BM GROUP
Type of power tool accessories
drill bit
Drill diameter
3...31mm
Kind of drill bit
conical
Holder socket size - mm
10mm
Tools application
thin tinware
Trade name
christmas tree
Gross weight175 g
EAN code8013629219410
See other products in this category: Drills - Others BM GROUP,
*
1941
0 in TME stock
Net price for quantities from 1 pcs - 127.19 USDGross price for quantities from 1 pcs - 127.19 USD
Net price for quantities from 5 pcs - 115.26 USDGross price for quantities from 5 pcs - 115.26 USD
Net price for quantities from 10 pcs - 107.31 USDGross price for quantities from 10 pcs - 107.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.