+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1942

Drill bit; Ø: 13÷38mm; step,multistep; 10mm; thin tinware,plastic


Manufacturer: BM GROUP

Manufacturer part number:
1942
TME Symbol:
BM1942

Specification

Manufacturer
BM GROUP
Type of power tool accessories
drill bit
Drill diameter
13...38mm
Kind of drill bit
multistep, step
Holder socket size - mm
10mm
Number of steps
10
Trade name
christmas tree
Tools application
  • plastic
  • thin tinware
Gross weight246 g
EAN code8013629219472
See other products in this category: Drills - Others BM GROUP,
*
1942
0 in TME stock
Net price for quantities from 1 pcs - 210.98 USDGross price for quantities from 1 pcs - 210.98 USD
Net price for quantities from 5 pcs - 191.21 USDGross price for quantities from 5 pcs - 191.21 USD
Net price for quantities from 10 pcs - 178.01 USDGross price for quantities from 10 pcs - 178.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.