+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1944

Drill bit; Ø: 4÷30mm; step,multistep; 10mm; thin tinware; Steps: 13


Manufacturer: BM GROUP

Manufacturer part number:
1944
TME Symbol:
BM1944

Specification

Manufacturer
BM GROUP
Type of power tool accessories
drill bit
Drill diameter
4...30mm
Kind of drill bit
multistep, step
Holder socket size - mm
10mm
Tools application
thin tinware
Number of steps
13
Trade name
christmas tree
Gross weight226 g
EAN code8013629219441
See other products in this category: Drills - Others BM GROUP,
*
1944
0 in TME stock
Net price for quantities from 1 pcs - 135.44 USDGross price for quantities from 1 pcs - 135.44 USD
Net price for quantities from 5 pcs - 121.98 USDGross price for quantities from 5 pcs - 121.98 USD
Net price for quantities from 10 pcs - 112.73 USDGross price for quantities from 10 pcs - 112.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.