+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM22

Connector: screw terminal; straight; for cable; screw terminal

Manufacturer: BM GROUP

Manufacturer part number:
BM22
TME Symbol:
BM22

Specification

Manufacturer
BM GROUP
Type of connector
screw terminal
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
screw terminal
Contact material
brass
Contact plating
none
Body material
brass
Wire cross-section
50mm2
Number of ways
1
Number of terminals
1
Locking system
threaded joint
Connector variant
with screw
Thread
M10
Gross weight14.95 g
Certificates
EAN code8013629000223
See other products in this category: Terminal blocks - others BM GROUP,
*
BM22
60 in TME stock
Net price for quantities from 10 pcs - 1.31 USDGross price for quantities from 10 pcs - 1.31 USD
Net price for quantities from 100 pcs - 1.17 USDGross price for quantities from 100 pcs - 1.17 USD
Net price for quantities from 1000 pcs - 1.02 USDGross price for quantities from 1000 pcs - 1.02 USD
No. of pieces (Multiplicity: 10)
Product available till the stock lasts
Packaging method by the manufacturerBag = 25 pcs