+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM235-WB

Digital multimeter; VDC: 60mV,600mV,6V,60V,600V,1kV; True RMS


Manufacturer: BRYMEN

Manufacturer part number:
BM235-WB
TME Symbol:
BM235-WB

Specification

Manufacturer
BRYMEN
Type of meter
digital multimeter
Measurement
AC current, AC voltage, capacitance, DC current, DC voltage, resistance, temperature
DC voltage measuring range
60mV/600mV/6V/60V/600V/1kV
DC voltage measuring accuracy
±(0.3% + 2 digit)
AC voltage measuring range
6V/60V/600V/1kV
AC voltage measuring accuracy
±(0.7% + 3 digit)
DC current measuring range
600µA/6mA/60mA/600mA/6A/10A
DC current measuring accuracy
±(0.7% + 3 digit)
AC current measuring range
600µA/6mA/60mA/600mA/6A/10A
AC current measuring accuracy
±(1% + 3 digit)
True effective value measurement
True RMS
Resistance measuring range
600Ω/6kΩ/60kΩ/600kΩ/6MΩ/60MΩ
Capacitance measuring range
20nF/200nF/2µF/20µF/200µF/2mF/10mF
Temperature measuring range
-40...400°C
Temperature measurement accuracy
±(1% + 1°C)
Resistance measuring accuracy
±(0.5%+3 digit)
Diode test
0.3mA @3V
Pollution degree
2
Weight with battery
334g
Conform to the norm
CAT II 1000V CAT III 600V CAT IV 300V EN 61010
Related items
5790D, 5793D, 5794D, 5795D, 5797D, BKP60, EX871515, EX881602, EX881603, EX881605, PKT-PTA, PKT-PTF-10, PKT-PTF-20, PKT-PTF-25, PKT-PTF-30, PKT-PTF-40, PKT-PTF-50, PKT-PTF-55, PKT-PTF-56, PKT-PTF-60, SE027, SE028, SE029, SE030, SE031, SE059, SE060, SE061, SE062, SE001, SE002, SE003, SE004, SE000, TESTO-06020393, TESTO-06020645, TESTO-06024592, TESTO-06024892, TESTO-06280020, TESTO-06281292, TESTO-06287533, TP200, TP400, TP870, TP873, TP873-5M, TP882, TP-111, TP-112, TP-02, TP-03, TP-04, TP-06, TP-08, TP-09, TPK-59, TPK-62, UTT10K, UTT12
Dimensions (W x H x D)
80x161x50mm
Power supply
  • battery LR03 AAA 1,5V x2
Standard equipment
  • K-type temperature probe
  • test leads
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x2
Gross weight509.87 g

WATCH VIDEO

See other products in this category: Portable digital multimeters BRYMEN,
*
BM235-WB
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 112.04 USDGross price for quantities from 1 pcs - 112.04 USD