+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM23SPKS1NB9-0B02AA

Module: Bluetooth; Bluetooth: 5.0,BLE; 2dBm; UART; SMD; 29x15x2.5mm


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
BM23SPKS1NB9-0B02AA
TME Symbol:
BM23SPKS1NB9-B2AA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of communications module
Bluetooth
Bluetooth version
5.0, BLE
Transmitter output power
2dBm
Interface
UART
Receiver sensitivity
-90dBm
Mounting
SMD
Dimensions
29x15x2.5mm
Frequency
2.402...2.48GHz
Number of terminals
43
Kind of module
audio
Kind of package
in-tray
Communications modules features
antenna
Operating temperature
-20...70°C
Manufacturer standard package
63pcs.
Supply voltage
  • 3...4.2V DC
Gross weight16.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IoT (WiFi/Bluetooth) modules MICROCHIP TECHNOLOGY,
*
BM23SPKS1NB9-0B02AA
0 in TME stock
Net price for quantities from 1 pcs - 11.18 USDGross price for quantities from 1 pcs - 11.18 USD
Net price for quantities from 5 pcs - 10.59 USDGross price for quantities from 5 pcs - 10.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.