+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BM GROUP | |
Type of cable accessories | cable gland | |
Gland thread | G3/4" | |
IP rating | IP54 | |
Body material | brass | |
Cable external diameter | 17...19mm | |
Kind of thread | inch | |
Plating material | nickel |