+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2525

Cable gland; M25; 1.5; IP68; brass

Manufacturer: BM GROUP

Manufacturer part number:
2525
TME Symbol:
BM2525

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable gland
Gland thread
M25
Thread pitch
1.5
IP rating
IP68
Body material
brass
Cable external diameter
10...14mm
Thread length
9mm
Kind of thread
metric
Kit contents
O-ring gasket
Spanner size
24mm
Plating material
nickel
Operating temperature
-40...120°C
Gross weight40.823 g
Certificates
EAN code8013629252509
See other products in this category: Glands BM GROUP,
*
2525
356 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.23 USDGross price for quantities from 1 pcs - 4.23 USD
Net price for quantities from 10 pcs - 3.74 USDGross price for quantities from 10 pcs - 3.74 USD
Net price for quantities from 50 pcs - 3.52 USDGross price for quantities from 50 pcs - 3.52 USD
Net price for quantities from 100 pcs - 3.28 USDGross price for quantities from 100 pcs - 3.28 USD
Packaging method by the manufacturer:Bag = 100 pcs