+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2532

Cable gland: cable; M32; 1.5; IP68; brass

Manufacturer: BM GROUP

Manufacturer part number:
2532
TME Symbol:
BM2532

Specification

Manufacturer
BM GROUP
Type of cable gland
cable
Gland thread
M32
Thread pitch
1.5
IP rating
IP68
Body material
brass
Cable external diameter
15...22mm
Thread length
10mm
Kind of thread
metric
Kit contents
O-ring gasket
Spanner size
34mm
Plating material
nickel
Operating temperature
-40...120°C
Gross weight67.6 g
Certificates
EAN code8013629253209
See other products in this category: Glands BM GROUP,
*
2532
61 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.89 USDGross price for quantities from 1 pcs - 6.89 USD
Net price for quantities from 10 pcs - 6.10 USDGross price for quantities from 10 pcs - 6.10 USD
Net price for quantities from 40 pcs - 5.71 USDGross price for quantities from 40 pcs - 5.71 USD
Net price for quantities from 80 pcs - 5.33 USDGross price for quantities from 80 pcs - 5.33 USD
Packaging method by the manufacturer:
Bag = 40 pcs