+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | BM GROUP | |
Type of cable gland | cable | |
Gland thread | PG48 | |
IP rating | IP68 | |
Body material | brass | |
Cable external diameter | 37...44mm | |
Thread length | 12mm | |
Kind of thread | PG | |
Kit contents | O-ring gasket | |
Spanner size | 64mm | |
Plating material | nickel | |
Operating temperature | -40...120°C |