+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2698

Nut; PG11; brass; 21mm; Thread: PG; Plating: nickel

Manufacturer: BM GROUP

Manufacturer part number:
2698
TME Symbol:
BM2698

Specification

Manufacturer
BM GROUP
Type of cable accessories
nut
Gland thread
PG11
Body material
brass
Spanner size
21mm
Kind of thread
PG
Plating material
nickel
Gross weight2.75 g
Certificates
EAN code8013629269804
See other products in this category: Nuts for Glands BM GROUP,
*
2698
340 in TME stock
Net price for quantities from 5 pcs - 0.58 USDGross price for quantities from 5 pcs - 0.58 USD
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 50 pcs - 0.35 USDGross price for quantities from 50 pcs - 0.35 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerBag = 100 pcs