+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2702

Nut; PG29; brass; 42mm; Thread: PG; Plating: nickel

Manufacturer: BM GROUP

Manufacturer part number:
2702
TME Symbol:
BM2702

Specification

Manufacturer
BM GROUP
Type of cable accessories
nut
Gland thread
PG29
Body material
brass
Spanner size
42mm
Kind of thread
PG
Plating material
nickel
Gross weight14.41 g
Certificates
EAN code8013629270206
See other products in this category: Nuts for Glands BM GROUP,
*
2702
75 in TME stock
Net price for quantities from 5 pcs - 1.05 USDGross price for quantities from 5 pcs - 1.05 USD
Net price for quantities from 10 pcs - 0.95 USDGross price for quantities from 10 pcs - 0.95 USD
Net price for quantities from 50 pcs - 0.90 USDGross price for quantities from 50 pcs - 0.90 USD
Net price for quantities from 100 pcs - 0.82 USDGross price for quantities from 100 pcs - 0.82 USD
No. of pieces (Multiplicity: 5)
Packaging method by the manufacturerBag = 100 pcs