+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2703

Nut; PG36; brass; 51mm; Thread: PG; Plating: nickel

Manufacturer: BM GROUP

Manufacturer part number:
2703
TME Symbol:
BM2703

Specification

Manufacturer
BM GROUP
Type of cable accessories
nut
Gland thread
PG36
Body material
brass
Spanner size
51mm
Kind of thread
PG
Plating material
nickel
Gross weight20.08 g
Certificates
EAN code8013629270305
See other products in this category: Nuts for Glands BM GROUP,
*
2703
111 in TME stock
Net price for quantities from 1 pcs - 1.62 USDGross price for quantities from 1 pcs - 1.62 USD
Net price for quantities from 10 pcs - 1.44 USDGross price for quantities from 10 pcs - 1.44 USD
Net price for quantities from 50 pcs - 1.35 USDGross price for quantities from 50 pcs - 1.35 USD
Net price for quantities from 100 pcs - 1.24 USDGross price for quantities from 100 pcs - 1.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs