+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2712

Nut; M12; brass; 15mm; Thread: metric; Pitch: 1.5; Plating: nickel

Manufacturer: BM GROUP

Manufacturer part number:
2712
TME Symbol:
BM2712

Specification

Manufacturer
BM GROUP
Type of cable accessories
nut
Gland thread
M12
Body material
brass
Spanner size
15mm
Kind of thread
metric
Thread pitch
1.5
Plating material
nickel
Gross weight1.96 g
Certificates
EAN code8013629271203
See other products in this category: Nuts for Glands BM GROUP,
*
2712
215 in TME stock
Net price for quantities from 5 pcs - 0.60 USDGross price for quantities from 5 pcs - 0.60 USD
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 50 pcs - 0.32 USDGross price for quantities from 50 pcs - 0.32 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerBag = 100 pcs