+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3624 -AS

Grommet; Ømount.hole: 19.2mm; polyamide; black; -20÷90°C

Manufacturer: BM GROUP

Manufacturer part number:
3624 -AS
TME Symbol:
BM3624

Specification

Manufacturer
BM GROUP
Type of cable accessories
grommet
Panel cutout diameter
19.2mm
Body material
polyamide
Body colour
black
Panel thickness
max. 1.6mm
Operating temperature
-20...90°C
Cable external diameter
9.15...11mm
Gross weight3.67 g
Certificates
See other products in this category: Grommets BM GROUP
*
3624 -AS
Product withdrawn from the offer
Use the specification table below to search for similar products