+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM3698

Nut; PG11; polyamide; light grey; -20÷90°C

Manufacturer: BM GROUP

Manufacturer part number:
BM3698
TME Symbol:
BM3698

Specification

Manufacturer
BM GROUP
Type of cable accessories
nut
Gland thread
PG11
Body material
polyamide
Body colour
light grey
Operating temperature
-20...90°C
Gross weight1.398 g
Certificates
EAN code8013629369801
See other products in this category: Nuts for Glands BM GROUP,
*
BM3698
658 in TME stock
Net price for quantities from 10 pcs - 0.18 USDGross price for quantities from 10 pcs - 0.18 USD
Net price for quantities from 50 pcs - 0.17 USDGross price for quantities from 50 pcs - 0.17 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerCardboard = 100 pcs