+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM3702

Nut; PG29; polyamide; light grey; -20÷90°C

Manufacturer: BM GROUP

Manufacturer part number:
BM3702
TME Symbol:
BM3702

Specification

Manufacturer
BM GROUP
Type of cable accessories
nut
Gland thread
PG29
Body material
polyamide
Body colour
light grey
Operating temperature
-20...90°C
Gross weight2.24 g
Certificates
EAN code8013629370203
See other products in this category: Nuts for Glands BM GROUP,
*
BM3702
0 in TME stock
Net price for quantities from 5 pcs - 0.51 USDGross price for quantities from 5 pcs - 0.51 USD
Net price for quantities from 10 pcs - 0.47 USDGross price for quantities from 10 pcs - 0.47 USD
Net price for quantities from 50 pcs - 0.43 USDGross price for quantities from 50 pcs - 0.43 USD
No. of pieces (Multiplicity: 5)