+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM4007LN

Cable gland; with long thread; PG7; IP68; polyamide; black

Manufacturer: BM GROUP

Manufacturer part number:
BM4007LN
TME Symbol:
BM4007LN

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable gland
Cable gland version
with long thread
Gland thread
PG7
IP rating
IP68
Body material
polyamide
Body colour
black
Cable external diameter
3...6.5mm
Thread length
15mm
Kind of thread
PG
Kit contents
gasket
Spanner size
16mm
Flammability rating
UL94V-2
Operating temperature
-20...90°C
Caution!
  • without locknut
Gross weight3.9 g
Certificates
EAN code8013629240186
See other products in this category: Glands BM GROUP,
*
BM4007LN
2170 in TME stock
Net price for quantities from 5 pcs - 0.37 USDGross price for quantities from 5 pcs - 0.37 USD
Net price for quantities from 10 pcs - 0.29 USDGross price for quantities from 10 pcs - 0.29 USD
Net price for quantities from 50 pcs - 0.24 USDGross price for quantities from 50 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerBag = 25 pcsBag = 250 pcs