+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM4007N

PG7; IP68; polyamide; black; Cable gland: cable


Manufacturer: BM GROUP

Manufacturer part number:
BM4007N
TME Symbol:
BM4007N

Specification

Manufacturer
BM GROUP
Type of cable gland
cable
Gland thread
PG7
IP rating
IP68
Body material
polyamide
Body colour
black
Cable external diameter
3...6.5mm
Thread length
9mm
Kind of thread
PG
Kit contents
gasket
Operating temperature
-20...90°C
Caution!
  • without locknut
Gross weight3.59 g
Certificates
EAN code8013629239869
See other products in this category: Glands BM GROUP,
*
BM4007N
1110 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 pcs - 0.22 USDGross price for quantities from 5 pcs - 0.22 USD
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 50 pcs - 0.18 USDGross price for quantities from 50 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Packaging method by the manufacturer:Bag = 50 pcs