+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4009

Cable gland; PG9; IP68; polyamide; grey; UL94V-2

Manufacturer: BM GROUP

Manufacturer part number:
4009
TME Symbol:
BM4009

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable gland
Gland thread
PG9
IP rating
IP68
Body material
polyamide
Body colour
grey
Cable external diameter
4...8mm
Thread length
9mm
Kind of thread
PG
Kit contents
gasket
Spanner size
19mm
Flammability rating
UL94V-2
Operating temperature
-20...90°C
Caution!
  • without locknut
Gross weight5.85 g
Certificates
EAN code8013629040090
See other products in this category: Glands BM GROUP,
*
4009
5169 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Net price for quantities from 5 pcs - 0.28 USDGross price for quantities from 5 pcs - 0.28 USD
Net price for quantities from 25 pcs - 0.24 USDGross price for quantities from 25 pcs - 0.24 USD
Net price for quantities from 50 pcs - 0.23 USDGross price for quantities from 50 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Packaging method by the manufacturer:Bag = 50 pcsBag = 500 pcs