+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4011

Cable gland: cable; PG11; IP68; polyamide; grey; UL94V-2

Manufacturer: BM GROUP

Manufacturer part number:
4011
TME Symbol:
BM4011

Specification

Manufacturer
BM GROUP
Type of cable gland
cable
Gland thread
PG11
IP rating
IP68
Body material
polyamide
Body colour
grey
Cable external diameter
5...10mm
Thread length
9mm
Kind of thread
PG
Kit contents
gasket
Spanner size
22mm
Flammability rating
UL94V-2
Operating temperature
-20...90°C
Caution!
  • without locknut
Gross weight7.65 g
Certificates
EAN code8013629040113
See other products in this category: Glands BM GROUP,
*
4011
4301 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 5.
Multiple of: 1.
Net price for quantities from 5 pcs - 0.33 USDGross price for quantities from 5 pcs - 0.33 USD
Net price for quantities from 25 pcs - 0.30 USDGross price for quantities from 25 pcs - 0.30 USD
Net price for quantities from 50 pcs - 0.27 USDGross price for quantities from 50 pcs - 0.27 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Packaging method by the manufacturer:
Bag = 25 pcsBag = 250 pcs