+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM4016S

Cable gland; with strain relief; PG16; IP68; polyamide; grey

Manufacturer: BM GROUP

Manufacturer part number:
BM4016S
TME Symbol:
BM4016S

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable gland
Cable gland version
with strain relief
Gland thread
PG16
IP rating
IP68
Body material
polyamide
Body colour
grey
Cable external diameter
10...13mm
Thread length
15mm
Kind of thread
PG
Kit contents
gasket
Spanner size
27mm
Operating temperature
-20...90°C
Caution!
  • without locknut
Gross weight21.83 g
Certificates
EAN code8013629240438
See other products in this category: Glands BM GROUP,
*
BM4016S
14 in TME stock
Net price for quantities from 1 pcs - 2.24 USDGross price for quantities from 1 pcs - 2.24 USD
Net price for quantities from 10 pcs - 1.51 USDGross price for quantities from 10 pcs - 1.51 USD
Net price for quantities from 50 pcs - 1.21 USDGross price for quantities from 50 pcs - 1.21 USD
Net price for quantities from 100 pcs - 1.04 USDGross price for quantities from 100 pcs - 1.04 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs