+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | BM GROUP | |
Type of cable gland | cable | |
Gland thread | PG29 | |
IP rating | IP68 | |
Body material | polyamide | |
Body colour | grey | |
Cable external diameter | 18...25mm | |
Thread length | 12mm | |
Kind of thread | PG | |
Kit contents | gasket | |
Spanner size | 42mm | |
Flammability rating | UL94V-2 | |
Operating temperature | -20...90°C |