+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4036

PG36; IP68; polyamide; grey; UL94V-2; Cable gland: cable

Manufacturer: BM GROUP

Manufacturer part number:
4036
TME Symbol:
BM4036

Specification

Manufacturer
BM GROUP
Gland thread
PG36
IP rating
IP68
Body material
polyamide
Body colour
grey
Cable external diameter
25...32mm
Thread length
15mm
Kind of thread
PG
Kit contents
gasket
Spanner size
52mm
Flammability rating
UL94V-2
Operating temperature
-20...90°C
Type of cable gland
cable
Caution!
  • without locknut
Gross weight57.79 g
Certificates
EAN code8013629040366
See other products in this category: Glands BM GROUP,
*
4036
19 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.25 USDGross price for quantities from 1 pcs - 2.25 USD
Net price for quantities from 5 pcs - 1.98 USDGross price for quantities from 5 pcs - 1.98 USD
Net price for quantities from 10 pcs - 1.81 USDGross price for quantities from 10 pcs - 1.81 USD
Net price for quantities from 100 pcs - 1.74 USDGross price for quantities from 100 pcs - 1.74 USD
Packaging method by the manufacturer:Bag = 5 pcs