+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM4042N

Cable gland; PG42; IP68; polyamide; black


Manufacturer: BM GROUP

Manufacturer part number:
BM4042N
TME Symbol:
BM4042N

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable gland
Gland thread
PG42
IP rating
IP68
Body material
polyamide
Body colour
black
Cable external diameter
32...38mm
Thread length
18mm
Kind of thread
PG
Kit contents
gasket
Operating temperature
-20...90°C
Caution!
  • without locknut
Gross weight16.78 g
Certificates
EAN code8013629246140
See other products in this category: Glands BM GROUP,
*
BM4042N
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.73 USDGross price for quantities from 1 pcs - 2.73 USD
Net price for quantities from 10 pcs - 2.50 USDGross price for quantities from 10 pcs - 2.50 USD
Net price for quantities from 50 pcs - 2.28 USDGross price for quantities from 50 pcs - 2.28 USD