+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM4048LN

Cable gland; with long thread; PG48; IP68; polyamide; black

Manufacturer: BM GROUP

Manufacturer part number:
BM4048LN
TME Symbol:
BM4048LN

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable gland
Cable gland version
with long thread
Gland thread
PG48
IP rating
IP68
Body material
polyamide
Body colour
black
Cable external diameter
32...38mm
Thread length
20mm
Kind of thread
PG
Kit contents
gasket
Spanner size
68mm
Flammability rating
UL94V-2
Operating temperature
-20...90°C
Caution!
  • without locknut
Gross weight30 g
Certificates
EAN code8013629240285
See other products in this category: Glands BM GROUP,
*
BM4048LN
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.35 USDGross price for quantities from 1 pcs - 4.35 USD
Net price for quantities from 9 pcs - 3.91 USDGross price for quantities from 9 pcs - 3.91 USD
Net price for quantities from 51 pcs - 3.48 USDGross price for quantities from 51 pcs - 3.48 USD
Net price for quantities from 99 pcs - 3.04 USDGross price for quantities from 99 pcs - 3.04 USD