+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM4316

Cable gland; PG16; IP68; polyamide; dark grey


Manufacturer: BM GROUP

Manufacturer part number:
BM4316
TME Symbol:
BM4316

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable gland
Gland thread
PG16
IP rating
IP68
Body material
polyamide
Body colour
dark grey
Cable external diameter
10...13mm
Thread length
10mm
Kind of thread
PG
Kit contents
gasket
Operating temperature
-20...90°C
Caution!
  • without locknut
Gross weight12.57 g
Certificates
EAN code8013629431607
See other products in this category: Glands BM GROUP,
*
BM4316
45 in TME stock
Net price for quantities from 5 pcs - 0.52 USDGross price for quantities from 5 pcs - 0.52 USD
Net price for quantities from 10 pcs - 0.47 USDGross price for quantities from 10 pcs - 0.47 USD
Net price for quantities from 25 pcs - 0.42 USDGross price for quantities from 25 pcs - 0.42 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerBag = 25 pcs