+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM4616

Stopper; M16; 1.5; IP56; polyamide; light grey; Thread: metric; 6mm


Manufacturer: BM GROUP

Manufacturer part number:
BM4616
TME Symbol:
BM4616

Specification

Manufacturer
BM GROUP
Type of cable accessories
stopper
Gland thread
M16
Thread pitch
1.5
IP rating
IP56
Body material
polyamide
Body colour
light grey
Kind of thread
metric
Thread length
6mm
Operating temperature
-40...100°C
Gross weight1.486 g
Certificates
EAN code8013629461604
See other products in this category: Stoppers BM GROUP,
*
BM4616
75 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 pcs - 0.23 USDGross price for quantities from 5 pcs - 0.23 USD
Net price for quantities from 50 pcs - 0.21 USDGross price for quantities from 50 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Packaging method by the manufacturer:
Cardboard = 100 pcs