+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM4625N

Stopper; M25; 1.5; IP56; polyamide; black; Thread: metric; 8mm


Manufacturer: BM GROUP

Manufacturer part number:
BM4625N
TME Symbol:
BM4625N

Specification

Manufacturer
BM GROUP
Type of cable accessories
stopper
Gland thread
M25
Thread pitch
1.5
IP rating
IP56
Body material
polyamide
Body colour
black
Kind of thread
metric
Thread length
8mm
Operating temperature
-40...100°C
Gross weight3.49 g
Certificates
EAN code8013629240599
See other products in this category: Stoppers BM GROUP,
*
BM4625N
865 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 pcs - 0.36 USDGross price for quantities from 5 pcs - 0.36 USD
Net price for quantities from 50 pcs - 0.33 USDGross price for quantities from 50 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.29 USDGross price for quantities from 100 pcs - 0.29 USD
Packaging method by the manufacturer:
Cardboard = 100 pcs