+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM4640N

Stopper; M40; 1.5; IP56; polyamide; black; Thread: metric; 8mm


Manufacturer: BM GROUP

Manufacturer part number:
BM4640N
TME Symbol:
BM4640N

Specification

Manufacturer
BM GROUP
Type of cable accessories
stopper
Gland thread
M40
Thread pitch
1.5
IP rating
IP56
Body material
polyamide
Body colour
black
Kind of thread
metric
Thread length
8mm
Operating temperature
-40...100°C
Gross weight7.55 g
Certificates
EAN code8013629240612
See other products in this category: Stoppers BM GROUP,
*
BM4640N
21 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.40 USDGross price for quantities from 1 pcs - 1.40 USD
Net price for quantities from 10 pcs - 1.27 USDGross price for quantities from 10 pcs - 1.27 USD
Net price for quantities from 50 pcs - 1.17 USDGross price for quantities from 50 pcs - 1.17 USD
Packaging method by the manufacturer:Cardboard = 50 pcs