+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM4650N

Stopper; M50; 1.5; IP56; polyamide; black; Thread: metric; 10mm


Manufacturer: BM GROUP

Manufacturer part number:
BM4650N
TME Symbol:
BM4650N

Specification

Manufacturer
BM GROUP
Type of cable accessories
stopper
Gland thread
M50
Thread pitch
1.5
IP rating
IP56
Body material
polyamide
Body colour
black
Kind of thread
metric
Thread length
10mm
Operating temperature
-40...100°C
Gross weight3.35 g
Certificates
EAN code8013629240629
See other products in this category: Stoppers BM GROUP,
*
BM4650N
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.85 USDGross price for quantities from 1 pcs - 1.85 USD
Net price for quantities from 10 pcs - 1.70 USDGross price for quantities from 10 pcs - 1.70 USD
Net price for quantities from 50 pcs - 1.56 USDGross price for quantities from 50 pcs - 1.56 USD