+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM4712N

Cable gland: cable; M12; 1.5; IP68; polyamide; black; UL94V-2


Manufacturer: BM GROUP

Manufacturer part number:
BM4712N
TME Symbol:
BM4712N

Specification

Manufacturer
BM GROUP
Type of cable gland
cable
Gland thread
M12
Thread pitch
1.5
IP rating
IP68
Body material
polyamide
Body colour
black
Cable external diameter
3...6.5mm
Thread length
9mm
Kind of thread
metric
Flammability rating
UL94V-2
Operating temperature
-20...90°C
Kit contents
  • gasket
  • nut
Gross weight4.354 g
Certificates
EAN code8013629239623
See other products in this category: Glands BM GROUP,
*
BM4712N
2755 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 pcs - 0.25 USDGross price for quantities from 5 pcs - 0.25 USD
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.24 USD
Net price for quantities from 25 pcs - 0.22 USDGross price for quantities from 25 pcs - 0.22 USD
Packaging method by the manufacturer:
Bag = 25 pcsBag = 250 pcs