+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM4720N

Cable gland: cable; M20; 1.5; IP68; polyamide; black; UL94V-2


Manufacturer: BM GROUP

Manufacturer part number:
BM4720N
TME Symbol:
BM4720N

Specification

Manufacturer
BM GROUP
Type of cable gland
cable
Gland thread
M20
Thread pitch
1.5
IP rating
IP68
Body material
polyamide
Body colour
black
Cable external diameter
6...12mm
Thread length
10mm
Kind of thread
metric
Flammability rating
UL94V-2
Operating temperature
-20...90°C
Kit contents
  • gasket
  • nut
Gross weight11.598 g
Certificates
EAN code8013629239647
See other products in this category: Glands BM GROUP,
*
BM4720N
2935 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 pcs - 0.45 USDGross price for quantities from 5 pcs - 0.45 USD
Net price for quantities from 10 pcs - 0.42 USDGross price for quantities from 10 pcs - 0.42 USD
Net price for quantities from 25 pcs - 0.36 USDGross price for quantities from 25 pcs - 0.36 USD
Packaging method by the manufacturer:
Bag = 25 pcsBag = 250 pcs