+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM4721N

Cable gland; PG21; IP68; polyamide; black

Manufacturer: BM GROUP

Manufacturer part number:
BM4721N
TME Symbol:
BM4721N

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable gland
Gland thread
PG21
IP rating
IP68
Body material
polyamide
Body colour
black
Cable external diameter
13...18mm
Thread length
12mm
Kind of thread
PG
Operating temperature
-20...90°C
Kit contents
  • gasket
  • nut
Gross weight5.47 g
Certificates
EAN code8013629240025
See other products in this category: Glands BM GROUP,
*
BM4721N
0 in TME stock
Net price for quantities from 5 pcs - 0.87 USDGross price for quantities from 5 pcs - 0.87 USD
Net price for quantities from 10 pcs - 0.79 USDGross price for quantities from 10 pcs - 0.79 USD
Net price for quantities from 50 pcs - 0.73 USDGross price for quantities from 50 pcs - 0.73 USD
No. of pieces (Multiplicity: 5)