+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM4748

PG48; IP68; polyamide; light grey; Cable gland: cable


Manufacturer: BM GROUP

Manufacturer part number:
BM4748
TME Symbol:
BM4748

Specification

Manufacturer
BM GROUP
Gland thread
PG48
IP rating
IP68
Body material
polyamide
Body colour
light grey
Cable external diameter
37...44mm
Thread length
18mm
Kind of thread
PG
Operating temperature
-20...90°C
Type of cable gland
cable
Kit contents
  • gasket
  • nut
Gross weight131.51 g
Certificates
EAN code8013629474802
See other products in this category: Glands BM GROUP,
*
BM4748
15 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.47 USDGross price for quantities from 1 pcs - 4.47 USD
Net price for quantities from 3 pcs - 4.09 USDGross price for quantities from 3 pcs - 4.09 USD
Net price for quantities from 5 pcs - 3.73 USDGross price for quantities from 5 pcs - 3.73 USD
Packaging method by the manufacturer:Bag = 5 pcs