+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM4750

Cable gland: cable; M50; 1.5; IP68; polyamide; light grey; UL94V-2


Manufacturer: BM GROUP

Manufacturer part number:
BM4750
TME Symbol:
BM4750

Specification

Manufacturer
BM GROUP
Type of cable gland
cable
Gland thread
M50
Thread pitch
1.5
IP rating
IP68
Body material
polyamide
Body colour
light grey
Cable external diameter
32...38mm
Thread length
18mm
Kind of thread
metric
Flammability rating
UL94V-2
Operating temperature
-20...90°C
Kit contents
  • gasket
  • nut
Gross weight106.65 g
Certificates
EAN code8013629047501
See other products in this category: Glands BM GROUP,
*
BM4750
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.51 USDGross price for quantities from 1 pcs - 3.51 USD
Net price for quantities from 3 pcs - 3.21 USDGross price for quantities from 3 pcs - 3.21 USD
Net price for quantities from 5 pcs - 2.93 USDGross price for quantities from 5 pcs - 2.93 USD
Packaging method by the manufacturer:
Bag = 5 pcs