+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM4750N

M50; 1.5; IP68; polyamide; black; UL94V-2; Cable gland: cable


Manufacturer: BM GROUP

Manufacturer part number:
BM4750N
TME Symbol:
BM4750N

Specification

Manufacturer
BM GROUP
Gland thread
M50
Thread pitch
1.5
IP rating
IP68
Body material
polyamide
Body colour
black
Cable external diameter
32...38mm
Thread length
18mm
Kind of thread
metric
Flammability rating
UL94V-2
Operating temperature
-20...90°C
Type of cable gland
cable
Kit contents
  • gasket
  • nut
Gross weight106.77 g
Certificates
EAN code8013629239685
See other products in this category: Glands BM GROUP,
*
BM4750N
13 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.62 USDGross price for quantities from 1 pcs - 3.62 USD
Net price for quantities from 3 pcs - 3.34 USDGross price for quantities from 3 pcs - 3.34 USD
Net price for quantities from 5 pcs - 3.03 USDGross price for quantities from 5 pcs - 3.03 USD
Packaging method by the manufacturer:Bag = 5 pcs