+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4811

Nut; PG11; polyamide; 24mm; grey

Manufacturer: BM GROUP

Manufacturer part number:
4811
TME Symbol:
BM4811

Specification

Manufacturer
BM GROUP
Type of cable accessories
nut
Gland thread
PG11
Body material
polyamide
Spanner size
24mm
Body colour
grey
Gross weight1.28 g
Certificates
EAN code8013629481107
See other products in this category: Nuts for Glands BM GROUP,
*
4811
6768 in TME stock
Net price for quantities from 10 pcs - 0.11 USDGross price for quantities from 10 pcs - 0.11 USD
Net price for quantities from 50 pcs - 0.06 USDGross price for quantities from 50 pcs - 0.06 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcs