+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM4813N

Nut; PG13,5; polyamide; black; Thread: PG; -20÷90°C

Manufacturer: BM GROUP

Manufacturer part number:
BM4813N
TME Symbol:
BM4813N

Specification

Manufacturer
BM GROUP
Type of cable accessories
nut
Gland thread
PG13,5
Body material
polyamide
Body colour
black
Kind of thread
PG
Operating temperature
-20...90°C
Gross weight2.03 g
Certificates
EAN code8013629242692
See other products in this category: Nuts for Glands BM GROUP,
*
BM4813N
800 in TME stock
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 50 pcs - 0.08 USDGross price for quantities from 50 pcs - 0.08 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 100 pcs