+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4836

Nut; PG36; polyamide; 60mm; grey

Manufacturer: BM GROUP

Manufacturer part number:
4836
TME Symbol:
BM4836

Specification

Manufacturer
BM GROUP
Type of cable accessories
nut
Gland thread
PG36
Body material
polyamide
Spanner size
60mm
Body colour
grey
Gross weight12.85 g
Certificates
EAN code8013629483606
See other products in this category: Nuts for Glands BM GROUP,
*
4836
78 in TME stock
Net price for quantities from 5 pcs - 0.86 USDGross price for quantities from 5 pcs - 0.86 USD
Net price for quantities from 25 pcs - 0.77 USDGross price for quantities from 25 pcs - 0.77 USD
Net price for quantities from 50 pcs - 0.69 USDGross price for quantities from 50 pcs - 0.69 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 25 pcs