+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4850

Nut; M50; polyamide; 60mm; grey; Pitch: 1.5

Manufacturer: BM GROUP

Manufacturer part number:
4850
TME Symbol:
BM4850

Specification

Manufacturer
BM GROUP
Type of cable accessories
nut
Gland thread
M50
Body material
polyamide
Spanner size
60mm
Body colour
grey
Thread pitch
1.5
Gross weight12.53 g
Certificates
EAN code8013629485006
See other products in this category: Nuts for Glands BM GROUP,
*
4850
276 in TME stock
Net price for quantities from 5 pcs - 0.67 USDGross price for quantities from 5 pcs - 0.67 USD
Net price for quantities from 25 pcs - 0.60 USDGross price for quantities from 25 pcs - 0.60 USD
Net price for quantities from 50 pcs - 0.54 USDGross price for quantities from 50 pcs - 0.54 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 25 pcs