+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4909G

Gasket; NBR; Thk: 2mm; Øint: 15.2mm; Øout: 19mm; PG9

Manufacturer: BM GROUP

Manufacturer part number:
4909G
TME Symbol:
BM4909G

Specification

Manufacturer
BM GROUP
Type of mounting element
gasket
Gasket material
NBR
Thickness
2mm
Internal diameter
15.2mm
Outside diameter
19mm
Gland thread
PG9
Resistance to
most of oils
Shore hardness
60
Gross weight0.362 g
Certificates
EAN code8013629149090
See other products in this category: Seals BM GROUP,
*
4909G
212 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 10.
Multiple of: 1.
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 50 pcs - 0.19 USDGross price for quantities from 50 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Packaging method by the manufacturer:
Cardboard = 100 pcs