+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM4912LN

Cable gland; with long thread; M12; 1.5; IP68; polyamide; black

Manufacturer: BM GROUP

Manufacturer part number:
BM4912LN
TME Symbol:
BM4912LN

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable gland
Cable gland version
with long thread
Gland thread
M12
Thread pitch
1.5
IP rating
IP68
Body material
polyamide
Body colour
black
Cable external diameter
3...6.5mm
Thread length
15mm
Kind of thread
metric
Kit contents
gasket
Flammability rating
UL94V-2
Operating temperature
-20...90°C
Caution!
  • without locknut
Gross weight3.8 g
Certificates
EAN code8013629239784
See other products in this category: Glands BM GROUP,
*
BM4912LN
1490 in TME stock
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Net price for quantities from 5 pcs - 0.35 USDGross price for quantities from 5 pcs - 0.35 USD
Net price for quantities from 10 pcs - 0.29 USDGross price for quantities from 10 pcs - 0.29 USD
Net price for quantities from 50 pcs - 0.24 USDGross price for quantities from 50 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Packaging method by the manufacturer:Bag = 25 pcsBag = 250 pcs