+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4921G

Gasket; EPDM; Thk: 3mm; Øint: 28.3mm; Øout: 33.5mm; PG21

Manufacturer: BM GROUP

Manufacturer part number:
4921G
TME Symbol:
BM4921G

Specification

Manufacturer
BM GROUP
Type of mounting element
gasket
Gasket material
EPDM
Thickness
3mm
Internal diameter
28.3mm
Outside diameter
33.5mm
Gland thread
PG21
Resistance to
most of oils
Shore hardness
60
Gross weight1.085 g
Certificates
EAN code8013629149212
See other products in this category: Seals BM GROUP,
*
4921G
193 in TME stock
Net price for quantities from 5 pcs - 0.27 USDGross price for quantities from 5 pcs - 0.27 USD
Net price for quantities from 25 pcs - 0.25 USDGross price for quantities from 25 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs