+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4925G

Gasket; EPDM; Thk: 2mm; Øint: 24.8mm; Øout: 29mm; M25

Manufacturer: BM GROUP

Manufacturer part number:
4925G
TME Symbol:
BM4925G

Specification

Manufacturer
BM GROUP
Type of mounting element
gasket
Gasket material
EPDM
Thickness
2mm
Internal diameter
24.8mm
Outside diameter
29mm
Gland thread
M25
Resistance to
most of oils
Shore hardness
60
Gross weight0.464 g
Certificates
EAN code8013629149250
See other products in this category: Seals BM GROUP,
*
4925G
215 in TME stock
Net price for quantities from 5 pcs - 0.24 USDGross price for quantities from 5 pcs - 0.24 USD
Net price for quantities from 25 pcs - 0.21 USDGross price for quantities from 25 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs