+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4929G

Gasket; NBR; Thk: 3mm; Øint: 37mm; Øout: 43.5mm; PG29

Manufacturer: BM GROUP

Manufacturer part number:
4929G
TME Symbol:
BM4929G

Specification

Manufacturer
BM GROUP
Type of mounting element
gasket
Gasket material
NBR
Thickness
3mm
Internal diameter
37mm
Outside diameter
43.5mm
Gland thread
PG29
Resistance to
most of oils
Shore hardness
60
Gross weight1.95 g
Certificates
EAN code8013629149298
See other products in this category: Seals BM GROUP,
*
4929G
187 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Net price for quantities from 5 pcs - 0.47 USDGross price for quantities from 5 pcs - 0.47 USD
Net price for quantities from 25 pcs - 0.42 USDGross price for quantities from 25 pcs - 0.42 USD
Net price for quantities from 50 pcs - 0.37 USDGross price for quantities from 50 pcs - 0.37 USD
Packaging method by the manufacturer:Cardboard = 100 pcs